Tektronix Oscilloscope Battery Charger TDS3ION, For Use With TDS3BATC Battery Packs, Li-Ion, 6 h

RS Stock No.: 796-6720Brand: TektronixManufacturers Part No.: TDS3ION
brand-logo

Technical documents

Specifications

Accessory Type

Battery Charger

For Use With

TDS3BATC Battery Packs

Battery Chemistry

Li-Ion

Battery Life

6 h

Model Number p

TDS3ION

Country of Origin

China

Product details

Tektronix TDS3ION Battery Charger for TDS3000C

Battery charger for use with Tektronix TDS3000C Series digital phosphor oscilloscopes

Input 100-200Vac, 50/60Hz, 1.0A
Output 30W, 18Vdc, 1.67A (current limited)
Operating temperature +5 to +50°C (+41 to +122°F)
Maximum operating altitude 3000m
Operating humidity 10% to 80%

Stock information temporarily unavailable.

P.O.A.

Tektronix Oscilloscope Battery Charger TDS3ION, For Use With TDS3BATC Battery Packs, Li-Ion, 6 h

P.O.A.

Tektronix Oscilloscope Battery Charger TDS3ION, For Use With TDS3BATC Battery Packs, Li-Ion, 6 h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Battery Charger

For Use With

TDS3BATC Battery Packs

Battery Chemistry

Li-Ion

Battery Life

6 h

Model Number p

TDS3ION

Country of Origin

China

Product details

Tektronix TDS3ION Battery Charger for TDS3000C

Battery charger for use with Tektronix TDS3000C Series digital phosphor oscilloscopes

Input 100-200Vac, 50/60Hz, 1.0A
Output 30W, 18Vdc, 1.67A (current limited)
Operating temperature +5 to +50°C (+41 to +122°F)
Maximum operating altitude 3000m
Operating humidity 10% to 80%