Technical documents
Specifications
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Digital Storage
Interface
RS232, USB
Sample Rate Random
5 Gsps
Screen Size
6.5in
Series
TDS3000
Record Length
10k points/ch
Minimum Time Base
1ns/div
Height
176mm
Dimensions
375 x 149 x 176mm
Battery Life
3 h
Weight
3.2kg
Battery Type
Rechargeable Lithium-Ion
Rise Time
0.7ns
Display Type
TFT LCD
Power Source
Battery, Mains
Maximum Vertical Sensitivity
10V/div
Length
375mm
Vertical Resolution
9 bit
Maximum Time Base
10s/div
Minimum Vertical Sensitivity
1mV/div
Country of Origin
China
Product details
TDS3000C Series
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
Supplied with
P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual
TDS3000C Digital Phosphor Oscilloscopes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Digital Storage
Interface
RS232, USB
Sample Rate Random
5 Gsps
Screen Size
6.5in
Series
TDS3000
Record Length
10k points/ch
Minimum Time Base
1ns/div
Height
176mm
Dimensions
375 x 149 x 176mm
Battery Life
3 h
Weight
3.2kg
Battery Type
Rechargeable Lithium-Ion
Rise Time
0.7ns
Display Type
TFT LCD
Power Source
Battery, Mains
Maximum Vertical Sensitivity
10V/div
Length
375mm
Vertical Resolution
9 bit
Maximum Time Base
10s/div
Minimum Vertical Sensitivity
1mV/div
Country of Origin
China
Product details
TDS3000C Series
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
Supplied with
P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual
