Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Tektronix TBS1052B TBS1000 Series, 50MHz Portable Oscilloscope

RS Stock No.: 800-2978Brand: TektronixManufacturers Part No.: TBS1052B
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

50MHz

Oscilloscope Type

Portable

Interface

USB

Oscilloscope Form

Digital Storage

Sample Rate Random

1 Gsps

Screen Size

7in

Series

TBS1000

Record Length

2500points

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Length

326.3mm

Dimensions

326.3 x 124.2 x 158mm

Minimum Time Base

2.5ns/div

Height

158mm

Minimum Vertical Sensitivity

2mV/div

Weight

2kg

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Display Type

TFT LCD

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix TBS1052B TBS1000 Series, 50MHz Portable Oscilloscope

Calibration type

P.O.A.

Tektronix TBS1052B TBS1000 Series, 50MHz Portable Oscilloscope
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

50MHz

Oscilloscope Type

Portable

Interface

USB

Oscilloscope Form

Digital Storage

Sample Rate Random

1 Gsps

Screen Size

7in

Series

TBS1000

Record Length

2500points

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Length

326.3mm

Dimensions

326.3 x 124.2 x 158mm

Minimum Time Base

2.5ns/div

Height

158mm

Minimum Vertical Sensitivity

2mV/div

Weight

2kg

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Display Type

TFT LCD

Country of Origin

China