Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 30V dc, 0 → 5A, 150W - RS Calibrated

RS Stock No.: 705-6980Brand: TektronixManufacturers Part No.: PWS4305
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

PWS4000

Model Number

PWS4305

Calibrated

RSCAL

Output Voltage

0 → 30V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 5A

Power Rating

150W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

PWS4000 Series DC Bench Power Supplies Programmable

The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Low-noise linear regulation
Wide voltage and current ranges
0.03% basic voltage accuracy, 0.05% basic current accuracy
USB interface for remote programming
Bright display shows actual voltage, current and limits simultaneously
50 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 → 5 mVp-p (depending on model)
List mode for test sequencing
Remote sense, rear outputs and trigger/status lines
Constant voltage, constant current control modes

Supplied with

Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

P.O.A.

Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 30V dc, 0 → 5A, 150W - RS Calibrated

Calibration type

P.O.A.

Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 30V dc, 0 → 5A, 150W - RS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Series

PWS4000

Model Number

PWS4305

Calibrated

RSCAL

Output Voltage

0 → 30V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 5A

Power Rating

150W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

PWS4000 Series DC Bench Power Supplies Programmable

The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Low-noise linear regulation
Wide voltage and current ranges
0.03% basic voltage accuracy, 0.05% basic current accuracy
USB interface for remote programming
Bright display shows actual voltage, current and limits simultaneously
50 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 → 5 mVp-p (depending on model)
List mode for test sequencing
Remote sense, rear outputs and trigger/status lines
Constant voltage, constant current control modes

Supplied with

Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies