Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Tektronix P6015A Oscilloscope Probe, Passive High Voltage Type, 75MHz, 1000x

RS Stock No.: 625-8570Brand: TektronixManufacturers Part No.: P6015A
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Passive High Voltage

Attenuation

1000x

Bandwidth

75MHz

Maximum Common Mode Input Voltage

20kV

Model Number p

P6015A

Number of Probes

1

Rise Time

4ns

Country of Origin

China

Product details

Accessories for TDS 1000 series

Tektronix Probes for TDS1000 Series: TCP303 and TCP305 current probes suitable for measuring AC or DC; P6015A high voltage passive probe.

TDS1000/2000

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tektronix P6015A Oscilloscope Probe, Passive High Voltage Type, 75MHz, 1000x

P.O.A.

Tektronix P6015A Oscilloscope Probe, Passive High Voltage Type, 75MHz, 1000x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Probe Type

Passive High Voltage

Attenuation

1000x

Bandwidth

75MHz

Maximum Common Mode Input Voltage

20kV

Model Number p

P6015A

Number of Probes

1

Rise Time

4ns

Country of Origin

China

Product details

Accessories for TDS 1000 series

Tektronix Probes for TDS1000 Series: TCP303 and TCP305 current probes suitable for measuring AC or DC; P6015A high voltage passive probe.

TDS1000/2000

You may be interested in