Technical documents
Specifications
Brand
TektronixBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Interface
USB
Sample Rate Random
1 Gsps
Screen Size
7in
Series
MSO2000B
Record Length
1M points/ch
Height
180mm
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
2mV/div
Weight
3.6kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Maximum Time Base
100s/div
Length
377mm
Input Capacitance
11.5 pF
Dimensions
377 x 134 x 180mm
Safety Category
CAT II 300 V
Rise Time
5ns
Minimum Time Base
4ns/div
Display Type
LCD - Touch Screen
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Country of Origin
China
Product details
Tektronix Mixed Signal Oscilloscopes MSO2000B Series
Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.
Features and Benefits
• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART
Connectivity
• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector
Mixed Signal Oscilloscopes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TektronixBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Interface
USB
Sample Rate Random
1 Gsps
Screen Size
7in
Series
MSO2000B
Record Length
1M points/ch
Height
180mm
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
2mV/div
Weight
3.6kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Maximum Time Base
100s/div
Length
377mm
Input Capacitance
11.5 pF
Dimensions
377 x 134 x 180mm
Safety Category
CAT II 300 V
Rise Time
5ns
Minimum Time Base
4ns/div
Display Type
LCD - Touch Screen
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Country of Origin
China
Product details
Tektronix Mixed Signal Oscilloscopes MSO2000B Series
Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.
Features and Benefits
• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART
Connectivity
• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector
