Dual-use

Tektronix AFG3251:A2 Waveform Generator, 240MHz Max, 1 μHz Min

RS Stock No.: 726-0013Brand: TektronixManufacturers Part No.: AFG3251:A2
brand-logo

Technical documents

Specifications

Maximum Frequency

240MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

2.4MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

2Gsps

Maximum Pulse Train Repetition Rate

999.99s

Minimum Pulse Train Repetition Rate

40ns

Resolution

14 bit

Pulse Resolution

5Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Width

329.6mm

Length

168mm

Inputs

Modulation In, Reference In, Trig In

Data Entry

Keyboard

Connector Type

BNC

Plug Type

Type G - British 3-pin

Rise - Fall Time

2.5ns

Display Type

LCD

Maximum Operating Temperature

+50°C

Dimensions

168 x 329.6 x 156.3mm

Maximum Output Amplitude

5V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3251:A2

Weight

4.5kg

Stock information temporarily unavailable.

P.O.A.

Tektronix AFG3251:A2 Waveform Generator, 240MHz Max, 1 μHz Min

P.O.A.

Tektronix AFG3251:A2 Waveform Generator, 240MHz Max, 1 μHz Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

240MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

2.4MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

2Gsps

Maximum Pulse Train Repetition Rate

999.99s

Minimum Pulse Train Repetition Rate

40ns

Resolution

14 bit

Pulse Resolution

5Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Width

329.6mm

Length

168mm

Inputs

Modulation In, Reference In, Trig In

Data Entry

Keyboard

Connector Type

BNC

Plug Type

Type G - British 3-pin

Rise - Fall Time

2.5ns

Display Type

LCD

Maximum Operating Temperature

+50°C

Dimensions

168 x 329.6 x 156.3mm

Maximum Output Amplitude

5V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3251:A2

Weight

4.5kg