TECO Westinghouse ALDA Reversible Induction AC Motor, 5.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting

RS Stock No.: 125-9279Brand: TECO WestinghouseManufacturers Part No.: ALDA - 0132S0 - 10002 - IO
brand-logo
View all in AC Motors

Technical documents

Specifications

Power Rating

5.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

330mm

Maximum Output Torque

18 Nm

Current Rating

10.3 A

Rotation

Reversible

Length

520mm

Series

ALDA

Bearing Type

Ball

Depth

415mm

Dimensions

520 x 330 x 415 mm

Standards Met

IEC

Country of Origin

China

Product details

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version

Stock information temporarily unavailable.

₪ 5,265.62

₪ 5,265.62 Each (ex VAT)

₪ 6,160.77

₪ 6,160.77 Each (inc. VAT)

TECO Westinghouse ALDA Reversible Induction AC Motor, 5.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting

₪ 5,265.62

₪ 5,265.62 Each (ex VAT)

₪ 6,160.77

₪ 6,160.77 Each (inc. VAT)

TECO Westinghouse ALDA Reversible Induction AC Motor, 5.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

5.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

330mm

Maximum Output Torque

18 Nm

Current Rating

10.3 A

Rotation

Reversible

Length

520mm

Series

ALDA

Bearing Type

Ball

Depth

415mm

Dimensions

520 x 330 x 415 mm

Standards Met

IEC

Country of Origin

China

Product details

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version