Technical documents
Specifications
Brand
TecMatePlug Type
EU
Input Voltage
220 → 230V
Battery Type Charged
Lead Acid
Model Number
OptiMate 1
Dimensions
100 x 63 x 76mm
Weight
640g
Country of Origin
China
Product details
OptiMATE 1 (VDE) Battery Charger
OptiMate 1 automatic charger, maintain any type of 12 volt lead-acid battery, filler cap / wet cell, sealed AGM (MF) or GEL. Ideal for vehicles that are seldom or seasonally used, or in storage. The OptiMate 1 is totally safe for prolonged connection to the battery, without risk of overcharging.
It is very easy to use as well. Connect to battery, then to the power socket and the rest is automatic.
24/7 safe long term battery care
Optimizes battery power and life
100% automatic, 100% safe
IP32 Rated
Use: Indoor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TecMatePlug Type
EU
Input Voltage
220 → 230V
Battery Type Charged
Lead Acid
Model Number
OptiMate 1
Dimensions
100 x 63 x 76mm
Weight
640g
Country of Origin
China
Product details
OptiMATE 1 (VDE) Battery Charger
OptiMate 1 automatic charger, maintain any type of 12 volt lead-acid battery, filler cap / wet cell, sealed AGM (MF) or GEL. Ideal for vehicles that are seldom or seasonally used, or in storage. The OptiMate 1 is totally safe for prolonged connection to the battery, without risk of overcharging.
It is very easy to use as well. Connect to battery, then to the power socket and the rest is automatic.
24/7 safe long term battery care
Optimizes battery power and life
100% automatic, 100% safe
IP32 Rated
Use: Indoor