TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 196-6260Brand: TE ConnectivityManufacturers Part No.: V23105A5001A201
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

168Ω

Minimum Operating Temperature

-25°C

Series

D2n

Maximum Operating Temperature

+85°C

Depth

10mm

Contact Material

Gold Plated

Height

11mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 17.32

₪ 17.32 Each (ex VAT)

₪ 20.27

₪ 20.27 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT

₪ 17.32

₪ 17.32 Each (ex VAT)

₪ 20.27

₪ 20.27 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9₪ 17.32
10 - 24₪ 15.93
25 - 99₪ 14.64
100 - 249₪ 13.52
250+₪ 13.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

168Ω

Minimum Operating Temperature

-25°C

Series

D2n

Maximum Operating Temperature

+85°C

Depth

10mm

Contact Material

Gold Plated

Height

11mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more