TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 172-1607Brand: TE ConnectivityManufacturers Part No.: V23061B1005A401Distrelec Article No.: 13721115
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

30mm

Coil Resistance

652 Ω

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

MSR V23061

Maximum Operating Temperature

+85°C

Depth

10mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power (AC)

2 kVA

Application

Power

Country of Origin

Germany

Product details

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 55.42

₪ 55.42 Each (ex VAT)

₪ 64.84

₪ 64.84 Each (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

₪ 55.42

₪ 55.42 Each (ex VAT)

₪ 64.84

₪ 64.84 Each (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 55.42
10 - 19₪ 52.02
20 - 99₪ 51.39
100+₪ 34.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

30mm

Coil Resistance

652 Ω

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

MSR V23061

Maximum Operating Temperature

+85°C

Depth

10mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power (AC)

2 kVA

Application

Power

Country of Origin

Germany

Product details

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in