Technical documents
Specifications
Brand
TE ConnectivitySeries
TCD1474
LAN Category
Cat5e
Length
500mm
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Coding
D
Sheath Colour
Green
Outer Sheath Material
PVC
Number of Strands
7
Voltage Rating
30 V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
TCD1474
LAN Category
Cat5e
Length
500mm
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Coding
D
Sheath Colour
Green
Outer Sheath Material
PVC
Number of Strands
7
Voltage Rating
30 V
Country of Origin
China