Technical documents
Specifications
Brand
TE ConnectivityLAN Category
Cat5e
Length
2m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
M12
Connector 2 Gender
Male
Coding
D
Series
TAD14741111-020
Connector B
M12
Connector B Gender
Male
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityLAN Category
Cat5e
Length
2m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
M12
Connector 2 Gender
Male
Coding
D
Series
TAD14741111-020
Connector B
M12
Connector B Gender
Male
Country of Origin
China