Technical documents
Specifications
Brand
TE ConnectivitySeries
M12 L-Code
Cross Sectional Area
2.5 mm²
Sheath Material
Nylon
Length
500mm
Sheath Colour
Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
L
Current Rating
16 A
Voltage Rating
63 V
IP Rating
IP67
Insulation material
PP
Outer Diameter
9.65mm
American Wire Gauge
14 AWG
Number of Strands
124
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-25°C
Standards Met
UL
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
M12 L-Code
Cross Sectional Area
2.5 mm²
Sheath Material
Nylon
Length
500mm
Sheath Colour
Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
L
Current Rating
16 A
Voltage Rating
63 V
IP Rating
IP67
Insulation material
PP
Outer Diameter
9.65mm
American Wire Gauge
14 AWG
Number of Strands
124
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-25°C
Standards Met
UL
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Country of Origin
China