Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 480 V Load

RS Stock No.: 204-7653Brand: TE ConnectivityManufacturers Part No.: SSRMP-480D25R
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V

Minimum Load Voltage

48 V

Switching Type

Random

Range

Mini Puck

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSRMP

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 480 V Load

P.O.A.

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 480 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V

Minimum Load Voltage

48 V

Switching Type

Random

Range

Mini Puck

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSRMP

Country of Origin

Germany