Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity THERMOFIT S-1255 Black Electrical Tape, 13mm x 30m

RS Stock No.: 782-5667Brand: TE ConnectivityManufacturers Part No.: S1255-04-3/4X100FT
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

Black

Width

13mm

Length

30m

Thickness

0.51mm

Maximum Operating Temperature

+ 200°C

Trade Name

THERMOFIT S-1255

Country of Origin

United States

Product details

Vinyl Electrical Tape, Raychem 7070

Raychem 7070 Color Vinyl Electrical Tape is a colored, electrical grade, pressure sensitive, vinyl tape. Excellent adhesion to aluminum and copper conductors, plastic and rubber insulations and jackets where quick identification is most commonly needed. Thin, tough, resilient, it can be stretched to conform easily without breaking. Easily applied at low temperatures.

7 Mil (0.18 mm) Thickness
Vivid Colors for Quick Reference
Industry Approved Colors
Highly Resistant to Sun, Water, Oil, Acid, Alkali, Corrosive Chemicals
Cold and Weather Resistant
Flame Retardant

Standards

ASTM-D-1000, CSA C22.2

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Stock information temporarily unavailable.

₪ 3,577.80

₪ 3,577.80 Each (ex VAT)

₪ 4,186.03

₪ 4,186.03 Each (inc. VAT)

TE Connectivity THERMOFIT S-1255 Black Electrical Tape, 13mm x 30m

₪ 3,577.80

₪ 3,577.80 Each (ex VAT)

₪ 4,186.03

₪ 4,186.03 Each (inc. VAT)

TE Connectivity THERMOFIT S-1255 Black Electrical Tape, 13mm x 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 3,577.80
10 - 24₪ 3,215.10
25 - 49₪ 3,101.64
50 - 149₪ 2,990.61
150+₪ 2,882.70

Technical documents

Specifications

Colour

Black

Width

13mm

Length

30m

Thickness

0.51mm

Maximum Operating Temperature

+ 200°C

Trade Name

THERMOFIT S-1255

Country of Origin

United States

Product details

Vinyl Electrical Tape, Raychem 7070

Raychem 7070 Color Vinyl Electrical Tape is a colored, electrical grade, pressure sensitive, vinyl tape. Excellent adhesion to aluminum and copper conductors, plastic and rubber insulations and jackets where quick identification is most commonly needed. Thin, tough, resilient, it can be stretched to conform easily without breaking. Easily applied at low temperatures.

7 Mil (0.18 mm) Thickness
Vivid Colors for Quick Reference
Industry Approved Colors
Highly Resistant to Sun, Water, Oil, Acid, Alkali, Corrosive Chemicals
Cold and Weather Resistant
Flame Retardant

Standards

ASTM-D-1000, CSA C22.2

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.