Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
9V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
RZ
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
200Ω
Coil Power
400mW
Height
15.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Contact Material
Silver Alloy
Depth
12.7mm
Application
General Purpose
Country of Origin
Austria
Product details
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
₪ 436.50
₪ 21.825 Each (In a Box of 20) (ex VAT)
₪ 510.70
₪ 25.535 Each (In a Box of 20) (inc. VAT)
20
₪ 436.50
₪ 21.825 Each (In a Box of 20) (ex VAT)
₪ 510.70
₪ 25.535 Each (In a Box of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
20 - 20 | ₪ 21.825 | ₪ 436.50 |
40 - 80 | ₪ 20.49 | ₪ 409.80 |
100 - 180 | ₪ 17.295 | ₪ 345.90 |
200+ | ₪ 15.81 | ₪ 316.20 |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
9V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
RZ
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
200Ω
Coil Power
400mW
Height
15.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Contact Material
Silver Alloy
Depth
12.7mm
Application
General Purpose
Country of Origin
Austria
Product details
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL