TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 189-4115Brand: TE ConnectivityManufacturers Part No.: RT424012
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more