TE Connectivity 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J2K0BTD

RS Stock No.: 186-6119Brand: TE ConnectivityManufacturers Part No.: RQ73C1J2K0BTD
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.15W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

TE Connectivity 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J2K0BTD
Select packaging type

P.O.A.

Each (On a Reel of 250) (ex VAT)

TE Connectivity 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J2K0BTD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.15W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more