Technical documents
Specifications
Brand
TE ConnectivityResistance
10MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
RGP0207CH
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
RGP0207CH Series, Axial
Metal glazed thick film
₪ 6.15
₪ 1.23 Each (In a Pack of 5) (ex VAT)
₪ 7.20
₪ 1.439 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 6.15
₪ 1.23 Each (In a Pack of 5) (ex VAT)
₪ 7.20
₪ 1.439 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
10MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
RGP0207CH
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
RGP0207CH Series, Axial
Metal glazed thick film