TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 10mm Diameter, 10m Length, RayBraid Series

RS Stock No.: 887-2838Brand: TE ConnectivityManufacturers Part No.: RAY-103-10.0(10)
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

10mm

Material

Nickel Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

22mm

Shielded

Yes

Standards Met

WSD 1922 (Performance Standard)

Series

RayBraid

Country of Origin

United Kingdom

Product details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters

Stock information temporarily unavailable.

₪ 2,328.92

₪ 2,328.92 Each (ex VAT)

₪ 2,724.84

₪ 2,724.84 Each (inc. VAT)

TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 10mm Diameter, 10m Length, RayBraid Series

₪ 2,328.92

₪ 2,328.92 Each (ex VAT)

₪ 2,724.84

₪ 2,724.84 Each (inc. VAT)

TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 10mm Diameter, 10m Length, RayBraid Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

10mm

Material

Nickel Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

22mm

Shielded

Yes

Standards Met

WSD 1922 (Performance Standard)

Series

RayBraid

Country of Origin

United Kingdom

Product details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters