Technical documents
Specifications
Brand
TE ConnectivityMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
DPST
Push Button Actuation
Push Emergency Stop
Voltage Rating
120V ac
Series
PBES16
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Supply Current
3A
Depth
61.4mm
Width
23.8mm
Switch Operation
Maintained Action, NO/NC
Height
23.8mm
Push Button Diameter
23.8mm
Pole and Throw Configuration
DPST
Housing Colour
Black
Push Button Material
Polyamide
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
DPST
Push Button Actuation
Push Emergency Stop
Voltage Rating
120V ac
Series
PBES16
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Supply Current
3A
Depth
61.4mm
Width
23.8mm
Switch Operation
Maintained Action, NO/NC
Height
23.8mm
Push Button Diameter
23.8mm
Pole and Throw Configuration
DPST
Housing Colour
Black
Push Button Material
Polyamide
Country of Origin
Taiwan, Province Of China