Technical documents
Specifications
Brand
TE ConnectivitySensor Type
PT1000
Probe Length
2.3mm
Probe Diameter
0.3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+300°C
Termination Type
Solder
Process Connection
Chip
Accuracy
±0.3 °C
Response Time
0.2 (Water) s, 10 (Air) s
Product details
PTF Family - PT1000
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
₪ 17.44
₪ 17.44 Each (ex VAT)
₪ 20.41
₪ 20.41 Each (inc. VAT)
1
₪ 17.44
₪ 17.44 Each (ex VAT)
₪ 20.41
₪ 20.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 17.44 |
10 - 49 | ₪ 16.89 |
50+ | ₪ 16.06 |
Technical documents
Specifications
Brand
TE ConnectivitySensor Type
PT1000
Probe Length
2.3mm
Probe Diameter
0.3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+300°C
Termination Type
Solder
Process Connection
Chip
Accuracy
±0.3 °C
Response Time
0.2 (Water) s, 10 (Air) s
Product details
PTF Family - PT1000
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability