TE Connectivity KISSLING 35, 2 Position 1NO/1NC Rotary Switch, 500 A, Screw

RS Stock No.: 223-8151Brand: TE ConnectivityManufacturers Part No.: K1137569
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Series

KISSLING 35

Contact Configuration

1NO/1NC

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

32V

Terminal Type

Screw

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity KISSLING 35, 2 Position 1NO/1NC Rotary Switch, 500 A, Screw

P.O.A.

TE Connectivity KISSLING 35, 2 Position 1NO/1NC Rotary Switch, 500 A, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

KISSLING 35

Contact Configuration

1NO/1NC

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

32V

Terminal Type

Screw

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more