Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
4.12 kΩ
Coil Power
140mW
Depth
7.5mm
Height
5.65mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power DC
60 W
Maximum Switching Power AC
62.5VA
Application
Signal
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
₪ 50.58
₪ 50.58 Each (ex VAT)
₪ 59.18
₪ 59.18 Each (inc. VAT)
Standard
1
₪ 50.58
₪ 50.58 Each (ex VAT)
₪ 59.18
₪ 59.18 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | ₪ 50.58 |
25 - 49 | ₪ 42.28 |
50 - 99 | ₪ 40.78 |
100 - 249 | ₪ 39.33 |
250+ | ₪ 37.82 |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
4.12 kΩ
Coil Power
140mW
Depth
7.5mm
Height
5.65mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power DC
60 W
Maximum Switching Power AC
62.5VA
Application
Signal
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL