Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity Load Cell, 45.4kg Range, Compression Measure

RS Stock No.: 893-7398Brand: TE ConnectivityManufacturers Part No.: FX1901-0001-0100-L
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

45.4kg

Terminal Type

Wire Lead

Housing Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

TE Connectivity FX1901 Series Compression Load Cells

TE Connectivity's MEAS FX1901 series are economical compression load cells that allow for ’sensing’ in smart consumer and medical products. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, these load cells provide excellent long term span and zero stability compared to traditional designs. This series from TE Connectivity allows for a virtually unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Designed primarily for OEM use in laboratories, hospital and consumer products, applications include physical therapy devices, patient weight, hand tool forces, assembly forces, chiropractic and exercise equipment, copy equipment, vending systems, appliance unbalance monitoring and appliance payload monitoring.

Compact size
Potentially unlimited cycle life
Low noise
Low deflection
Fast

You may be interested in
Stock information temporarily unavailable.

₪ 268.11

₪ 268.11 Each (ex VAT)

₪ 313.69

₪ 313.69 Each (inc. VAT)

TE Connectivity Load Cell, 45.4kg Range, Compression Measure
Select packaging type

₪ 268.11

₪ 268.11 Each (ex VAT)

₪ 313.69

₪ 313.69 Each (inc. VAT)

TE Connectivity Load Cell, 45.4kg Range, Compression Measure
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 268.11
10 - 19₪ 235.28
20 - 39₪ 226.65
40 - 59₪ 223.38
60+₪ 200.70
You may be interested in

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

45.4kg

Terminal Type

Wire Lead

Housing Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

TE Connectivity FX1901 Series Compression Load Cells

TE Connectivity's MEAS FX1901 series are economical compression load cells that allow for ’sensing’ in smart consumer and medical products. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, these load cells provide excellent long term span and zero stability compared to traditional designs. This series from TE Connectivity allows for a virtually unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Designed primarily for OEM use in laboratories, hospital and consumer products, applications include physical therapy devices, patient weight, hand tool forces, assembly forces, chiropractic and exercise equipment, copy equipment, vending systems, appliance unbalance monitoring and appliance payload monitoring.

Compact size
Potentially unlimited cycle life
Low noise
Low deflection
Fast

You may be interested in