TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.07mm

RS Stock No.: 718-2477Brand: TE ConnectivityManufacturers Part No.: FSMSM
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.07mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5 x 4.57mm

Contact Current Rating

50 mA @ 24 V dc

Height

4.57mm

Operating Force

1.8 N

Voltage Rating

24V dc

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

₪ 12.68

₪ 2.535 Each (In a Pack of 5) (ex VAT)

₪ 14.83

₪ 2.966 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.07mm

₪ 12.68

₪ 2.535 Each (In a Pack of 5) (ex VAT)

₪ 14.83

₪ 2.966 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.07mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45₪ 2.535₪ 12.68
50 - 120₪ 1.92₪ 9.60
125 - 245₪ 1.845₪ 9.22
250 - 495₪ 1.755₪ 8.78
500+₪ 1.68₪ 8.40

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.07mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5 x 4.57mm

Contact Current Rating

50 mA @ 24 V dc

Height

4.57mm

Operating Force

1.8 N

Voltage Rating

24V dc

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile