TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length

RS Stock No.: 487-300Brand: TE ConnectivityManufacturers Part No.: D-142-51
brand-logo
View all in Solder Sleeves

Technical documents

Specifications

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Sleeve Length

15.75mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Natural

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

D-142

Country of Origin

Mexico

P.O.A.

TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length

P.O.A.

TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Sleeve Length

15.75mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Natural

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

D-142

Country of Origin

Mexico