TE Connectivity 3.9kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J3K9

RS Stock No.: 132-630Brand: TE ConnectivityManufacturers Part No.: CFR50J3K9
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

3.9kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.5W ±5%
₪ 0.07Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3.9kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J3K9
Select packaging type

P.O.A.

TE Connectivity 3.9kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J3K9
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.5W ±5%
₪ 0.07Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

3.9kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.5W ±5%
₪ 0.07Each (In a Pack of 5000) (ex VAT)