Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator

RS Stock No.: 509-968Brand: TE ConnectivityManufacturers Part No.: ADPA0204
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Gold

Package Style

DIP

Actuator Type

Piano

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator

P.O.A.

TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Gold

Package Style

DIP

Actuator Type

Piano

Country of Origin

China