Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity, AMP, 967543 1 Row 1 Way Cable Mount Female Automotive Terminals

RS Stock No.: 268-6998Brand: TE ConnectivityManufacturers Part No.: 967543-2
brand-logo

Technical documents

Specifications

Type

Automotive Terminals

Series

AMP

Gender

Female

Contact Plating

Gold

Contact Material

Tin

Number Of Contacts

1

Current Rating

24A

Mounting Type

Cable Mount

Termination Method

Crimp

Maximum Operating Temperature

+150°C

Number Of Rows

1

Series Number

967543

Width

2.8mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TE Connectivity, AMP, 967543 1 Row 1 Way Cable Mount Female Automotive Terminals

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TE Connectivity, AMP, 967543 1 Row 1 Way Cable Mount Female Automotive Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive Terminals

Series

AMP

Gender

Female

Contact Plating

Gold

Contact Material

Tin

Number Of Contacts

1

Current Rating

24A

Mounting Type

Cable Mount

Termination Method

Crimp

Maximum Operating Temperature

+150°C

Number Of Rows

1

Series Number

967543

Width

2.8mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany