Technical documents
Specifications
Brand
TE ConnectivityType
Connector Assembly
Number Of Contacts
3
Gender
Male
Number Of Rows
1
Current Rating
16A
Mounting Type
Cable Mount
Series
AMPSEAL 16
Colour
Yellow
Termination Method
Crimp
Height
23.5mm
Width
24.83mm
Depth
36.8mm
Housing Material
Glass Fibre Reinforced Polymer
Series Number
776429
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with its connectors acting as a crimp termination method, giving a good quality finish for customers.
Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
TE Connectivity - AMPSEAL 16 Connector System
₪ 18.06
₪ 18.06 Each (ex VAT)
₪ 21.13
₪ 21.13 Each (inc. VAT)
1
₪ 18.06
₪ 18.06 Each (ex VAT)
₪ 21.13
₪ 21.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 18.06 |
10 - 24 | ₪ 15.03 |
25 - 49 | ₪ 14.55 |
50 - 99 | ₪ 14.02 |
100+ | ₪ 13.48 |
Technical documents
Specifications
Brand
TE ConnectivityType
Connector Assembly
Number Of Contacts
3
Gender
Male
Number Of Rows
1
Current Rating
16A
Mounting Type
Cable Mount
Series
AMPSEAL 16
Colour
Yellow
Termination Method
Crimp
Height
23.5mm
Width
24.83mm
Depth
36.8mm
Housing Material
Glass Fibre Reinforced Polymer
Series Number
776429
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with its connectors acting as a crimp termination method, giving a good quality finish for customers.
Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.