TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 14AWG Max

RS Stock No.: 718-0803Brand: TE ConnectivityManufacturers Part No.: 66602-2Distrelec Article No.: 30335009
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

For Use With

CPC and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size (mm²)

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size (AWG)

14AWG

Distrelec Product Id

30335009

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 11.79

₪ 11.79 Each (ex VAT)

₪ 13.79

₪ 13.79 Each (inc. VAT)

TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 14AWG Max
Select packaging type

₪ 11.79

₪ 11.79 Each (ex VAT)

₪ 13.79

₪ 13.79 Each (inc. VAT)

TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 14AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 11.79
25 - 99₪ 7.04
100 - 249₪ 6.30
250 - 499₪ 5.54
500+₪ 5.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gender

Male

For Use With

CPC and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size (mm²)

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size (AWG)

14AWG

Distrelec Product Id

30335009

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more