Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Solder Crimp Pin Connector, Gold over Nickel Signal, 18 AWG

RS Stock No.: 680-8923Brand: TE ConnectivityManufacturers Part No.: 66570-3
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Gender

Male

Wire Size

18 AWG

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Country of Origin

United States

Product details

AMPLIMITE D-Sub Connector HDP-20 Series 20 DF Snap-In Solder Cup Contacts

AMPLIMITE size 20 DF snap-in solder cup contacts for use with AMPLIMITE HDP-20 series crimp snap in contact d-sub connectors. These size 20 DF snap-in solder cup contacts have a 0.00076 gold plating, a 1.02mm pin diameter and accept a wire size of 18 AWG (1.17mm maximum conductor diameter).
For insertion/extraction tool see stock number 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 18.15

₪ 3.63 Each (In a Pack of 5) (ex VAT)

₪ 21.24

₪ 4.247 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Solder Crimp Pin Connector, Gold over Nickel Signal, 18 AWG
Select packaging type

₪ 18.15

₪ 3.63 Each (In a Pack of 5) (ex VAT)

₪ 21.24

₪ 4.247 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Solder Crimp Pin Connector, Gold over Nickel Signal, 18 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₪ 3.63₪ 18.15
125 - 370₪ 2.385₪ 11.92
375 - 995₪ 2.295₪ 11.48
1000 - 1995₪ 1.845₪ 9.22
2000+₪ 1.755₪ 8.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gender

Male

Wire Size

18 AWG

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Country of Origin

United States

Product details

AMPLIMITE D-Sub Connector HDP-20 Series 20 DF Snap-In Solder Cup Contacts

AMPLIMITE size 20 DF snap-in solder cup contacts for use with AMPLIMITE HDP-20 series crimp snap in contact d-sub connectors. These size 20 DF snap-in solder cup contacts have a 0.00076 gold plating, a 1.02mm pin diameter and accept a wire size of 18 AWG (1.17mm maximum conductor diameter).
For insertion/extraction tool see stock number 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more