Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Housing Material
Thermoplastic
Length
30.81mm
Width
12.55mm
Depth
18.62mm
Series
AMPLIMITE HD-20
Dimensions
30.81 x 12.55 x 18.62mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
United States
₪ 611.62
₪ 24.46 Each (Supplied in a Bag) (ex VAT)
₪ 715.60
₪ 28.62 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
₪ 611.62
₪ 24.46 Each (Supplied in a Bag) (ex VAT)
₪ 715.60
₪ 28.62 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 74 | ₪ 24.46 |
75 - 199 | ₪ 24.24 |
200 - 399 | ₪ 23.98 |
400+ | ₪ 21.40 |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Housing Material
Thermoplastic
Length
30.81mm
Width
12.55mm
Depth
18.62mm
Series
AMPLIMITE HD-20
Dimensions
30.81 x 12.55 x 18.62mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
United States