TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110 Way

RS Stock No.: 164-9435Brand: TE ConnectivityManufacturers Part No.: 5352152-1
brand-logo
View all in Backplane Connectors

Technical documents

Specifications

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,677.24

₪ 139.77 Each (In a Tube of 12) (ex VAT)

₪ 1,962.37

₪ 163.531 Each (In a Tube of 12) (inc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110 Way

₪ 1,677.24

₪ 139.77 Each (In a Tube of 12) (ex VAT)

₪ 1,962.37

₪ 163.531 Each (In a Tube of 12) (inc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more