Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 616-3422Brand: TE ConnectivityManufacturers Part No.: 5-1814832-1
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 3GHz

Body Plating

Gold

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm SMA RF Coaxial Die Cast PCB Jack

50 Ohm SMA RF coaxial vertical PCB mount jack connector made from gold plated zinc alloy with a threaded coupling and gold plated centre contact. This 50 Ohm subminiature SMA vertical PCB jack has 4 x 1.6mm diameter PCB mounting posts. Typical applications for these vertical SMA PCB sockets include wireless base stations, satellite communications, test and measurement and aerospace.

Gold Plated ZDC SMA

The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics.The SMA connector interface is fully compatible with the requirements of MIL-C-39012 and STD348A and therefore fully intermateable with products manufactured to these specifications.,Gold plated Zinc die cast bodies make the range ideal for applications where the SMA interface is preferred but required to operate at very high frequency.

Stock information temporarily unavailable.

₪ 22.08

₪ 22.08 Each (ex VAT)

₪ 25.83

₪ 25.83 Each (inc. VAT)

TE Connectivity, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

₪ 22.08

₪ 22.08 Each (ex VAT)

₪ 25.83

₪ 25.83 Each (inc. VAT)

TE Connectivity, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 22.08
15 - 49₪ 19.94
50 - 99₪ 18.58
100 - 249₪ 17.98
250+₪ 16.54

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 3GHz

Body Plating

Gold

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm SMA RF Coaxial Die Cast PCB Jack

50 Ohm SMA RF coaxial vertical PCB mount jack connector made from gold plated zinc alloy with a threaded coupling and gold plated centre contact. This 50 Ohm subminiature SMA vertical PCB jack has 4 x 1.6mm diameter PCB mounting posts. Typical applications for these vertical SMA PCB sockets include wireless base stations, satellite communications, test and measurement and aerospace.

Gold Plated ZDC SMA

The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics.The SMA connector interface is fully compatible with the requirements of MIL-C-39012 and STD348A and therefore fully intermateable with products manufactured to these specifications.,Gold plated Zinc die cast bodies make the range ideal for applications where the SMA interface is preferred but required to operate at very high frequency.