Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Closed End
Wire Size
22 → 10 AWG
Overall Length
19.69mm
Diameter
11.25mm
Insulation
Insulated
Colour
Natural
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Product details
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available
₪ 142.50
₪ 2.85 Each (Supplied in a Bag) (ex VAT)
₪ 166.72
₪ 3.334 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
₪ 142.50
₪ 2.85 Each (Supplied in a Bag) (ex VAT)
₪ 166.72
₪ 3.334 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 240 | ₪ 2.85 | ₪ 28.50 |
250 - 740 | ₪ 2.58 | ₪ 25.80 |
750 - 1490 | ₪ 2.295 | ₪ 22.95 |
1500+ | ₪ 1.995 | ₪ 19.95 |
Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Closed End
Wire Size
22 → 10 AWG
Overall Length
19.69mm
Diameter
11.25mm
Insulation
Insulated
Colour
Natural
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Product details
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available