TE Connectivity 7.5Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W - 35027R5FT

RS Stock No.: 186-5777Brand: TE ConnectivityManufacturers Part No.: 35027R5FT
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

7.5Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,070.00

₪ 2.535 Each (On a Reel of 2000) (ex VAT)

₪ 5,931.90

₪ 2.966 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 7.5Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W - 35027R5FT

₪ 5,070.00

₪ 2.535 Each (On a Reel of 2000) (ex VAT)

₪ 5,931.90

₪ 2.966 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 7.5Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W - 35027R5FT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

7.5Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more