TE Connectivity Closed End Splice Connector, Clear, Insulated, Tin 22 → 10 AWG

RS Stock No.: 718-7527Brand: TE ConnectivityManufacturers Part No.: 328730Distrelec Article No.: 30385622
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Closed End

Wire Size

22 → 10 AWG

Overall Length

18.29mm

Insulation

Insulated

Colour

Clear

Contact Material

Copper

Contact Plating

Tin

Product details

TE Connectivity Closed End Splices

Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 22.88

₪ 4.575 Each (In a Pack of 5) (ex VAT)

₪ 26.77

₪ 5.353 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Closed End Splice Connector, Clear, Insulated, Tin 22 → 10 AWG
Select packaging type

₪ 22.88

₪ 4.575 Each (In a Pack of 5) (ex VAT)

₪ 26.77

₪ 5.353 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Closed End Splice Connector, Clear, Insulated, Tin 22 → 10 AWG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20₪ 4.575₪ 22.88
25 - 120₪ 4.23₪ 21.15
125 - 370₪ 3.78₪ 18.90
375 - 745₪ 3.405₪ 17.02
750+₪ 2.97₪ 14.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Splice Type

Closed End

Wire Size

22 → 10 AWG

Overall Length

18.29mm

Insulation

Insulated

Colour

Clear

Contact Material

Copper

Contact Plating

Tin

Product details

TE Connectivity Closed End Splices

Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more