Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Connector, crimp, terminal, PI

RS Stock No.: 447-910Brand: TE ConnectivityManufacturers Part No.: 320574
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

5mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4.5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

21.82mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Connector, crimp, terminal, PI

P.O.A.

Connector, crimp, terminal, PI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

5mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4.5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

21.82mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more