Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 3 → 4mm²

RS Stock No.: 268-7212Brand: TE ConnectivityManufacturers Part No.: 2389167-2
brand-logo
View all in Crimping Dies

Technical documents

Specifications

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

12AWG

Series

SDE

Wire Size

3 → 4mm²

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 3 → 4mm²

P.O.A.

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 3 → 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

12AWG

Series

SDE

Wire Size

3 → 4mm²

Country of Origin

United States