Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
68
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Series
SAS
Series Number
2357099
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
68
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Series
SAS
Series Number
2357099
Country of Origin
China