Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity 50Ω Straight BNC BNC Connector, Cable Mount, 1W Average Power Rating

RS Stock No.: 164-9309Brand: TE ConnectivityManufacturers Part No.: 221629-4
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Mexico

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Terminator Plug Connectors

RF Coaxial BNC terminator plug connectors with a 1W 50 Ohm resistor specification. These RF coax BNC plug terminatora have a nickel plated body, gold centre contact and stock numbers 820-7791 and 821-2567 are supplied with a conductive tether with a # 4 stud size.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 12,352.50

₪ 123.525 Each (In a Box of 100) (ex VAT)

₪ 14,452.42

₪ 144.524 Each (In a Box of 100) (inc. VAT)

TE Connectivity 50Ω Straight BNC BNC Connector, Cable Mount, 1W Average Power Rating

₪ 12,352.50

₪ 123.525 Each (In a Box of 100) (ex VAT)

₪ 14,452.42

₪ 144.524 Each (In a Box of 100) (inc. VAT)

TE Connectivity 50Ω Straight BNC BNC Connector, Cable Mount, 1W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Mexico

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Terminator Plug Connectors

RF Coaxial BNC terminator plug connectors with a 1W 50 Ohm resistor specification. These RF coax BNC plug terminatora have a nickel plated body, gold centre contact and stock numbers 820-7791 and 821-2567 are supplied with a conductive tether with a # 4 stud size.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more