Technical documents
Specifications
Brand
TE ConnectivityCard Type
SIM
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
14.1mm
Width
13.3mm
Depth
1.18mm
Dimensions
14.1 x 13.3 x 1.18mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
China
₪ 12,767.56
₪ 12,767.56 Each (Supplied as a Tape) (ex VAT)
₪ 14,938.05
₪ 14,938.05 Each (Supplied as a Tape) (inc. VAT)
1
₪ 12,767.56
₪ 12,767.56 Each (Supplied as a Tape) (ex VAT)
₪ 14,938.05
₪ 14,938.05 Each (Supplied as a Tape) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCard Type
SIM
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
14.1mm
Width
13.3mm
Depth
1.18mm
Dimensions
14.1 x 13.3 x 1.18mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
China