Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity 2118907-9 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 237-8081PBrand: TE ConnectivityManufacturers Part No.: 2118907-9
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Gain

3.7dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

200mm

Country of Origin

Hong Kong

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity 2118907-9 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity 2118907-9 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Gain

3.7dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

200mm

Country of Origin

Hong Kong