Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5034Brand: TE ConnectivityManufacturers Part No.: 2108965-3
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

168.6mm

Frequency Range

5900 → 8500 MHz

Gain

3.7dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

168.6mm

Frequency Range

5900 → 8500 MHz

Gain

3.7dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China