Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Power DC
60 W
Latching
Yes
Length
10mm
Depth
5.7mm
Height
5.8mm
Dimensions
10 x 5.7 x 5.8mm
Terminal Type
Through Hole
Application
Automotive, Telecommunications
Number of Poles
2
Switching Current
2A
Coil Power
100mW
Maximum Switching Power AC
62.5VA
Coil Resistance
203Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Product details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL
₪ 262.35
₪ 26.24 Each (Supplied in a Tube) (ex VAT)
₪ 306.95
₪ 30.70 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
₪ 262.35
₪ 26.24 Each (Supplied in a Tube) (ex VAT)
₪ 306.95
₪ 30.70 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 49 | ₪ 26.24 |
50 - 99 | ₪ 25.20 |
100 - 249 | ₪ 24.36 |
250+ | ₪ 22.02 |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Power DC
60 W
Latching
Yes
Length
10mm
Depth
5.7mm
Height
5.8mm
Dimensions
10 x 5.7 x 5.8mm
Terminal Type
Through Hole
Application
Automotive, Telecommunications
Number of Poles
2
Switching Current
2A
Coil Power
100mW
Maximum Switching Power AC
62.5VA
Coil Resistance
203Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Product details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL