Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
14 AWG
Termination Method
Crimp
Series
Type II, Type III+
For Use With
Multimate Connector
Contact Material
Copper Alloy
Country of Origin
Mexico
Product details
TE Connectivity High Current Power Contacts - Multimate Series II and III+
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
₪ 121.46
₪ 121.46 Each (ex VAT)
₪ 142.11
₪ 142.11 Each (inc. VAT)
1
₪ 121.46
₪ 121.46 Each (ex VAT)
₪ 142.11
₪ 142.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | ₪ 121.46 |
25 - 74 | ₪ 106.62 |
75 - 199 | ₪ 100.11 |
200 - 399 | ₪ 86.68 |
400+ | ₪ 79.11 |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
14 AWG
Termination Method
Crimp
Series
Type II, Type III+
For Use With
Multimate Connector
Contact Material
Copper Alloy
Country of Origin
Mexico
Product details
TE Connectivity High Current Power Contacts - Multimate Series II and III+
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing