Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
AMP CT
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
16mm
Width
4.6mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
Applications:
• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
₪ 4,228.48
₪ 4,228.48 Each (In a Bag of 2500) (ex VAT)
₪ 4,947.32
₪ 4,947.32 Each (In a Bag of 2500) (inc. VAT)
1
₪ 4,228.48
₪ 4,228.48 Each (In a Bag of 2500) (ex VAT)
₪ 4,947.32
₪ 4,947.32 Each (In a Bag of 2500) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
AMP CT
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
16mm
Width
4.6mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
Applications:
• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.